4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
1709173
1709173

1709173

DigiKey Part Number
277-8587-ND
Manufacturer
Manufacturer Product Number
1709173
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1709173 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
41 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-10mm²
Type
Plug, Male Pins
Color
Green
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.7-0.8 Nm (6.2-7.1 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
10mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
41A
Insulation Height
0.902" (22.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,668
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.32000¥121.32
10¥116.68100¥1,166.81
50¥103.72400¥5,186.20
100¥83.43350¥8,343.35
Manufacturers Standard Package