
XB5AD25 | |
|---|---|
DigiKey Part Number | 4008-XB5AD25-ND |
Manufacturer | |
Manufacturer Product Number | XB5AD25 |
Description | SWITCH SELECT 2POS DPST 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5AD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Ingress Protection | IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Approval Agency | BV, CSA, DNV, GL, LROS, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥574.98000 | ¥574.98 |
| 5 | ¥493.45400 | ¥2,467.27 |
| 10 | ¥461.83300 | ¥4,618.33 |
| 25 | ¥423.19120 | ¥10,579.78 |











