
VW3A4712 | |
|---|---|
DigiKey Part Number | 4008-VW3A4712-ND |
Manufacturer | |
Manufacturer Product Number | VW3A4712 |
Description | INPUT EMC FILTER IP20 70A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Filter |
Datasheet | Datasheet |
EDA/CAD Models | VW3A4712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | Multiple Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,945.92000 | ¥12,945.92 |





