


ATV340D22N4 | |
|---|---|
DigiKey Part Number | 4008-ATV340D22N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV340D22N4 |
Description | VARIABLE SPEED DRIVE, ALTIVAR MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 62A 22000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV340D22N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 62A | |
Wattage - Load | 22000 W | |
Voltage - Supply | - | |
Interface | EtherCat, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38,448.43000 | ¥38,448.43 |
























