
VW3A4706 | |
|---|---|
DigiKey Part Number | 4008-VW3A4706-ND |
Manufacturer | |
Manufacturer Product Number | VW3A4706 |
Description | EMC INPUT FILTER 100 A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMC Input Filter 100A, 480V |
Datasheet | Datasheet |
EDA/CAD Models | VW3A4706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMC Input Filter | |
For Use With/Related Products | ATV340, ATV600 and ATV900 Series | |
Usage | Motor Driver | |
Specifications | 100A, 480V | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,300.59000 | ¥9,300.59 |


