ATV340D30N4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV340D30N4E
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV340D37N4E

DigiKey Part Number
4008-ATV340D37N4E-ND
Manufacturer
Manufacturer Product Number
ATV340D37N4E
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 88A 37000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV340D37N4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
88A
Wattage - Load
37000 W
Voltage - Supply
-
Interface
EtherCat, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56,224.71000¥56,224.71
Manufacturers Standard Package