
VW3A1105 | |
|---|---|
DigiKey Part Number | 4008-VW3A1105-ND |
Manufacturer | |
Manufacturer Product Number | VW3A1105 |
Description | RJ45 FEMALE FEMALE ADAPTOR, ALTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter RJ45 to USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | VW3A1101, VW3A1104R Series | |
Usage | Motor | |
Specifications | RJ45 to USB | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥415.93000 | ¥415.93 |
| 5 | ¥382.22400 | ¥1,911.12 |
| 10 | ¥368.57100 | ¥3,685.71 |
| 25 | ¥366.46320 | ¥9,161.58 |











