1076600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1076600

DigiKey Part Number
277-1076600-ND
Manufacturer
Manufacturer Product Number
1076600
Description
CABLE GLAND 3-7MM M25 POLYAMIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25x1.5 Black
Datasheet
 Datasheet
EDA/CAD Models
1076600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
M25x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.992" (25.2mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.29000¥71.29