NSYS3D4625T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3D4625T

DigiKey Part Number
4008-NSYS3D4625T-ND
Manufacturer
Manufacturer Product Number
NSYS3D4625T
Description
ENCLOSURE STL 15.75"L X 23.62"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 15.748" L x 23.622" W (400.00mm x 600.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3D4625T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.748" L x 23.622" W (400.00mm x 600.00mm)
Height
9.843" (250.00mm)
Area (L x W)
372in² (2400cm²)
Design
Hinged Door
Material
Color
Light Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,223.72000¥1,223.72
5¥1,173.39800¥5,866.99
Manufacturers Standard Package