
NSYPLSC3636G | |
|---|---|
DigiKey Part Number | 4008-NSYPLSC3636G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLSC3636G |
Description | BOX PLAS GRAY 14.17"L X 14.17"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 14.173" L x 14.173" W (360.00mm x 360.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLSC3636G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 14.173" W (360.00mm x 360.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 201in² (1296cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥639.64000 | ¥639.64 |















