
NSYCL27M | |
|---|---|
DigiKey Part Number | 4008-NSYCL27M-ND |
Manufacturer | |
Manufacturer Product Number | NSYCL27M |
Description | LOCK WITHOUT KEY CL-27 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lift and Turn Latch Rectangular - 140.00mm x 60.00mm Cutout Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lift and Turn Latch | |
Panel Cutout Dimensions | Rectangular - 140.00mm x 60.00mm | |
Mounting Type | Panel Mount | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.37000 | ¥104.37 |















