
NSYPLM86TVG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM86TVG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM86TVG |
Description | ENCLOSURE GRY 33.35"L X 25.04"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 33.346" L x 25.039" W (847.00mm x 636.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM86TVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 33.346" L x 25.039" W (847.00mm x 636.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 835in² (5386cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,286.76000 | ¥4,286.76 |
























