
NSYCRN86200P | |
|---|---|
DigiKey Part Number | 4008-NSYCRN86200P-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN86200P |
Description | ENCLOSURE STEEL 31.5"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 31.496" L x 23.622" W (800.00mm x 600.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN86200P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.496" L x 23.622" W (800.00mm x 600.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 744in² (4800cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,735.08000 | ¥2,735.08 |















