NSYCRN86200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN86200

DigiKey Part Number
4008-NSYCRN86200-ND
Manufacturer
Manufacturer Product Number
NSYCRN86200
Description
ENCLOSURE STL 31.5"L X 23.62"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 31.496" L x 23.622" W (800.00mm x 600.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN86200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
31.496" L x 23.622" W (800.00mm x 600.00mm)
Height
7.874" (200.00mm)
Area (L x W)
744in² (4800cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,422.88000¥1,422.88
5¥1,389.97800¥6,949.89
Manufacturers Standard Package