
NSYCRN66300 | |
|---|---|
DigiKey Part Number | 4008-NSYCRN66300-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN66300 |
Description | ENCLOSURE STL 23.62"L X 23.62"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 23.622" L x 23.622" W (600.00mm x 600.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN66300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 23.622" W (600.00mm x 600.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 558in² (3600cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,612.94000 | ¥1,612.94 |
| 5 | ¥1,600.13800 | ¥8,000.69 |















