NSYCRN325150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN33150

DigiKey Part Number
4008-NSYCRN33150-ND
Manufacturer
Manufacturer Product Number
NSYCRN33150
Description
ENCLOSURE STL 11.81"L X 11.81"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 11.811" L x 11.811" W (300.00mm x 300.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN33150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 11.811" W (300.00mm x 300.00mm)
Height
5.906" (150.00mm)
Area (L x W)
140in² (900cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥646.29000¥646.29
5¥572.83000¥2,864.15
Manufacturers Standard Package