
NSYCMUCC50 | |
|---|---|
DigiKey Part Number | 4008-NSYCMUCC50-ND |
Manufacturer | |
Manufacturer Product Number | NSYCMUCC50 |
Description | CM HORIZ ROTATING FIXING 50MM SQ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fixing Sloping Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fixing Sloping | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,140.43000 | ¥3,140.43 |





