
NSYS3CM404020 | |
|---|---|
DigiKey Part Number | 4008-NSYS3CM404020-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3CM404020 |
Description | ENCLOSURE ALUM 15.75"L X 15.75"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum, Steel Light Gray, Gray Cover/Door Perforated 15.748" L x 15.748" W (400.00mm x 400.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3CM404020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 15.748" W (400.00mm x 400.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 248in² (1600cm²) | |
Design | Perforated | |
Material | ||
Color | Light Gray, Gray Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,897.61000 | ¥3,897.61 |












