
LC1F1250 | |
|---|---|
DigiKey Part Number | 4008-LC1F1250-ND |
Manufacturer | |
Manufacturer Product Number | LC1F1250 |
Description | 1250A CONTACTOR 3P NO COIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 1.26 kA 110 ~ 600VAC, 28 ~ 250VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F1250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 600VAC, 28 ~ 250VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 1.26 kA | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 80 ms | |
Release Time | 200 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61,171.72000 | ¥61,171.72 |















