General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 110VAC Coil DIN Rail
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

CAD32F7

DigiKey Part Number
4008-CAD32F7-ND
Manufacturer
Manufacturer Product Number
CAD32F7
Description
RELAY GEN PURPOSE 5PST 10A 110V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 110VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CAD32F7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
93.5 VAC
Packaging
Box
Must Release Voltage
33 VAC
Part Status
Active
Operate Time
22 ms
Mounting Type
Release Time
17 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
5PST-3NO/2NC (3 Form A, 2 Form B)
Approval Agency
CB, CCC, CE, CSA, EAC, UKCA, UL
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
690VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥667.05000¥667.05
Manufacturers Standard Package