
LAD6K10F | |
|---|---|
DigiKey Part Number | 4008-LAD6K10F-ND |
Manufacturer | |
Manufacturer Product Number | LAD6K10F |
Description | LATCH BLK LC1 D09-D65A 110V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mechanical Latch Block Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | LAD6K10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mechanical Latch Block | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥931.93000 | ¥931.93 |
| 10 | ¥829.82100 | ¥8,298.21 |
| 25 | ¥792.31720 | ¥19,807.93 |
| 50 | ¥765.06080 | ¥38,253.04 |
| 100 | ¥738.72160 | ¥73,872.16 |















