Contactor 3PST-NO (3 Form A) 9 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 9 A 120VAC Coil Chassis Mount
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D09G7

DigiKey Part Number
4008-LC1D09G7-ND
Manufacturer
Manufacturer Product Number
LC1D09G7
Description
TESYS 3P CTR9A AC3 4KW 1NO1NC120
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1D09G7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
9 A
Manufacturer
Schneider Electric
Switching Voltage
690VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Must Operate Voltage
102 VAC
Mounting Type
Chassis Mount
Must Release Voltage
36 VAC
Coil Voltage
120VAC
Operate Time
22 ms
Contact Form
3PST-NO (3 Form A)
Release Time
19 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥937.27000¥937.27
Manufacturers Standard Package