DF81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF81

DigiKey Part Number
4008-DF81-ND
Manufacturer
Manufacturer Product Number
DF81
Description
FUSEHOLDER 600V 30AMP 1POLE 8.5X
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 25 A 400V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DF81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.335" Dia x 1.240" L (8.50mm x 31.50mm)
Current Rating (Amps)
25 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥125.42667¥1,505.12
Manufacturers Standard Package