CAD326VD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAD326VD
CAD506ED

CAD326VD

DigiKey Part Number
4008-CAD326VD-ND
Manufacturer
Manufacturer Product Number
CAD326VD
Description
RELAY GEN PURPOSE 5PST 10A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CAD326VD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Contact Form
5PST-3NO/2NC (3 Form A, 2 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Solder Lug
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
243.6 VDC
Must Release Voltage
34.8 VDC
Operate Time
72 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,411.87000¥1,411.87
Manufacturers Standard Package