ATV320U06N4W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV320U06N4W
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U11N4W

DigiKey Part Number
4008-ATV320U11N4W-ND
Manufacturer
Manufacturer Product Number
ATV320U11N4W
Description
ATV320 IP66 TYPE 12-1.5HP 400/48
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 3A 1.1 kW Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U11N4W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 500V
Current - Output
3A
Wattage - Load
1.1 kW
Voltage - Supply
-
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,085.53000¥9,085.53
Manufacturers Standard Package