ATV320U04N4C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV320U04N4C
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U11M2C

DigiKey Part Number
4008-ATV320U11M2C-ND
Manufacturer
Manufacturer Product Number
ATV320U11M2C
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 6.9A 1100 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U11M2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
6.9A
Wattage - Load
1100 W
Voltage - Supply
-
Interface
-
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,144.26000¥4,144.26
Manufacturers Standard Package