FN2010-12-06 | ||
---|---|---|
DigiKey Part Number | 817-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2010-12-06 | |
Description | LINE FILTER 250VAC 12A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.19000 | ¥158.19 |
10 | ¥133.88600 | ¥1,338.86 |
25 | ¥129.82840 | ¥3,245.71 |
60 | ¥121.71400 | ¥7,302.84 |
120 | ¥109.54250 | ¥13,145.10 |
240 | ¥105.48542 | ¥25,316.50 |
480 | ¥101.42833 | ¥48,685.60 |