FN2010-10-06 | ||
---|---|---|
DigiKey Part Number | 817-1246-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2010-10-06 | |
Description | LINE FILTER 250VAC 10A CHASSIS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250VAC DC ~ 400Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FN2010 Series Datasheet |
Product Training Modules | FN2000 Series of Single Phase/DC, Chassis Filters |
Environmental Information | |
Featured Product | FN2000 Series AC/DC Chassis Filters |
PCN Design/Specification | UKCA Design 28/Jun/2021 |
PCN Assembly/Origin | COO Change 20/May/2021 |
PCN Packaging | Mult Devs - packing material chg 29/SEP/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.16000 | ¥133.16 |
10 | ¥112.66600 | ¥1,126.66 |
25 | ¥109.25040 | ¥2,731.26 |
60 | ¥102.42217 | ¥6,145.33 |
120 | ¥92.17967 | ¥11,061.56 |
240 | ¥88.90817 | ¥21,337.96 |
Attribute | Description |
---|---|
Other Names | FN2010 -10 -06 800557 FN20101006 291-460 817-1246 |
Standard Package | 60 |