9WL0812P4J001 | ||
---|---|---|
DigiKey Part Number | 1688-1828-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WL0812P4J001 | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 73.0 CFM (2.04m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9WL0812P4J001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 73.0 CFM (2.04m³/min) | |
Static Pressure | 0.710 in H2O (176.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.331 lb (150.14 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥733.47000 | ¥733.47 |
10 | ¥659.16300 | ¥6,591.63 |
25 | ¥649.88200 | ¥16,247.05 |
50 | ¥608.10340 | ¥30,405.17 |
100 | ¥594.17840 | ¥59,417.84 |