9WP0812H401 | ||
---|---|---|
DigiKey Part Number | 1688-1837-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WP0812H401 | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.3 CFM (1.02m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 36.3 CFM (1.02m³/min) | |
Static Pressure | 0.142 in H2O (35.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | |
Video File | Summary of SanAce Cooling Systems SanAce Server Cooling Fans Sanyo Denki Waterproof Fans | Datasheet Preview |
Featured Product | Waterproof Fans |
HTML Datasheet | San Ace 80W 80x25 9WP Type |
Part Numbering Guide | Fan Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.54000 | ¥204.54 |
10 | ¥186.78900 | ¥1,867.89 |
25 | ¥179.69680 | ¥4,492.42 |
50 | ¥167.87540 | ¥8,393.77 |
100 | ¥154.87070 | ¥15,487.07 |
250 | ¥152.50572 | ¥38,126.43 |
500 | ¥151.32360 | ¥75,661.80 |
Attribute | Description |
---|---|
Other Names | 1688-1837 |
Standard Package | 40 |