9RA0912P4G0011 | ||
---|---|---|
DigiKey Part Number | 1688-9RA0912P4G0011-ND | |
Manufacturer | ||
Manufacturer Product Number | 9RA0912P4G0011 | |
Description | FAN AXIAL 92X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 63.5 CFM (1.78m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 63.5 CFM (1.78m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.48000 | ¥211.48 |
10 | ¥193.18300 | ¥1,931.83 |
28 | ¥185.84714 | ¥5,203.72 |
56 | ¥173.62071 | ¥9,722.76 |
112 | ¥160.17143 | ¥17,939.20 |
252 | ¥157.72615 | ¥39,746.99 |
504 | ¥156.50341 | ¥78,877.72 |