
QFR0812SH-CX13 | |
|---|---|
DigiKey Part Number | 603-1755-ND |
Manufacturer | |
Manufacturer Product Number | QFR0812SH-CX13 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.6 CFM (1.53m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | QFR0812SH-CX13 Models |
Category | Noise 41.2dB(A) |
Mfr | Power (Watts) 3.96 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.191 lb (86.64 g) |
Width 25.40mm | Current Rating (Amps) 0.330A |
Air Flow 54.6 CFM (1.53m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.331 in H2O (82.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.61000 | ¥184.61 |
| 10 | ¥148.78300 | ¥1,487.83 |
| 25 | ¥135.53080 | ¥3,388.27 |
| 50 | ¥126.09220 | ¥6,304.61 |
| 135 | ¥114.94207 | ¥15,517.18 |











