109-1001F30 | ||
---|---|---|
DigiKey Part Number | 1688-1889-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1001F30 | |
Description | RESIN FILTER KITS 92MM (30PPI) | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 92mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.82000 | ¥80.82 |
10 | ¥77.16600 | ¥771.66 |
100 | ¥64.30180 | ¥6,430.18 |
1,000 | ¥58.79009 | ¥58,790.09 |