9GA0924P1H01 | ||
---|---|---|
DigiKey Part Number | 1688-2175-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0924P1H01 | |
Description | FAN AXIAL 92X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.0 CFM (3.95m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0924P1H01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 141.0 CFM (3.95m³/min) | |
Static Pressure | 2.010 in H2O (500.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 26.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (240.00 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.00000 | $34.00 |
10 | $31.05100 | $310.51 |
28 | $29.87179 | $836.41 |
56 | $27.90643 | $1,562.76 |
112 | $25.74464 | $2,883.40 |
252 | $25.35159 | $6,388.60 |