9GA0612P6S001 | ||
---|---|---|
DigiKey Part Number | 1688-1572-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0612P6S001 | |
Description | FAN AXIAL 60X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0612P6S001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | 0.326 in H2O (81.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 36.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.16000 | ¥161.16 |
10 | ¥147.19800 | ¥1,471.98 |
25 | ¥141.61280 | ¥3,540.32 |
50 | ¥132.29500 | ¥6,614.75 |
100 | ¥122.04640 | ¥12,204.64 |
300 | ¥120.18313 | ¥36,054.94 |
500 | ¥119.25168 | ¥59,625.84 |