9GA0612P7G01 | ||
---|---|---|
DigiKey Part Number | 1688-1573-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0612P7G01 | |
Description | FAN AXIAL 60X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0612P7G01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.319 in H2O (79.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.34000 | ¥153.34 |
10 | ¥146.37300 | ¥1,463.73 |
25 | ¥137.66200 | ¥3,441.55 |
50 | ¥132.43620 | ¥6,621.81 |
100 | ¥121.98010 | ¥12,198.01 |
300 | ¥114.13837 | ¥34,241.51 |
500 | ¥112.39578 | ¥56,197.89 |