
EHUSBAAX | |
|---|---|
DigiKey Part Number | SC2289-ND |
Manufacturer | |
Manufacturer Product Number | EHUSBAAX |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Mounting Type Panel Mount |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.01000 | ¥170.01 |
| 10 | ¥144.49000 | ¥1,444.90 |
| 25 | ¥135.43880 | ¥3,385.97 |
| 50 | ¥128.97480 | ¥6,448.74 |
| 100 | ¥122.82140 | ¥12,282.14 |
| 250 | ¥115.13860 | ¥28,784.65 |
| 500 | ¥109.64962 | ¥54,824.81 |










