

EHUSBABX | |
|---|---|
DigiKey Part Number | SC2060-ND |
Manufacturer | |
Manufacturer Product Number | EHUSBABX |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EHUSBABX Models |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Series | Mounting Type Panel Mount |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.58000 | ¥186.58 |
| 10 | ¥158.52800 | ¥1,585.28 |
| 25 | ¥148.60280 | ¥3,715.07 |
| 50 | ¥141.51220 | ¥7,075.61 |
| 100 | ¥134.76000 | ¥13,476.00 |
| 250 | ¥126.33112 | ¥31,582.78 |
| 500 | ¥120.30870 | ¥60,154.35 |









