109P0605H701 | ||
---|---|---|
DigiKey Part Number | 1688-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0605H701 | |
Description | FAN AXIAL 60X15MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109P0605H701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | 0.153 in H2O (38.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.133 lb (60.33 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.02000 | ¥120.02 |
10 | ¥114.59100 | ¥1,145.91 |
25 | ¥107.76880 | ¥2,694.22 |
50 | ¥103.67500 | ¥5,183.75 |
100 | ¥95.49010 | ¥9,549.01 |
300 | ¥89.35130 | ¥26,805.39 |
500 | ¥87.98718 | ¥43,993.59 |