DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,124 In Stock 5,120 Factory | 1 : ¥101.07000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 16.0 CFM (0.448m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.1 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.081 lb (36.74 g) | |||
160 In Stock | 1 : ¥120.03000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 10.6 CFM (0.297m³/min) | 0.091 in H2O (22.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 25.0dB(A) | 750 mW | 3100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
216 In Stock | 1 : ¥63.59000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 20.00mm | 15.2 CFM (0.426m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | Auto Restart | 32.0dB(A) | 2.05 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
223 In Stock | 1 : ¥89.26000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 1.7 W | 3800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
38 In Stock | 1 : ¥120.03000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.153 in H2O (38.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 32.0dB(A) | 1.3 W | 4100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) |