109P0605H7D01 | |
---|---|
DigiKey Part Number | 1688-2067-ND |
Manufacturer | |
Manufacturer Product Number | 109P0605H7D01 |
Description | FAN AXIAL 60X15MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0605H7D01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | 0.153 in H2O (38.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.133 lb (60.33 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.03000 | ¥120.03 |
10 | ¥114.59900 | ¥1,145.99 |
25 | ¥107.77640 | ¥2,694.41 |
50 | ¥103.68260 | ¥5,184.13 |
100 | ¥95.49710 | ¥9,549.71 |
300 | ¥89.35787 | ¥26,807.36 |
500 | ¥87.99364 | ¥43,996.82 |