
DF200AA160 | |
|---|---|
DigiKey Part Number | 4076-DF200AA160-ND |
Manufacturer | |
Manufacturer Product Number | DF200AA160 |
Description | BRIDGE RECT 3PHASE 1.6KV 200A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 200 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 200 A | |
Current - Reverse Leakage @ Vr | 20 mA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥654.36000 | ¥654.36 |
| 10 | ¥516.01400 | ¥5,160.14 |










