
Category | Control Interface SPI |
Manufacturer EPSON | Voltage - Supply 1.5V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LQFP |
Function Controller | Supplier Device Package 100-QFP15 (14x14) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.49000 | ¥88.49 |
| 10 | ¥69.12900 | ¥691.29 |
| 90 | ¥59.30689 | ¥5,337.62 |
| 180 | ¥57.27017 | ¥10,308.63 |
| 270 | ¥56.25037 | ¥15,187.60 |
| 540 | ¥54.75457 | ¥29,567.47 |
| 1,080 | ¥53.52357 | ¥57,805.46 |







