
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer EPSON | Mounting Type Surface Mount |
Packaging Tray | Package / Case 80-LQFP |
Part Status Active | Supplier Device Package 80-QFP14 (12x12) |
Function Controller | Base Product Number |
Applications Video Display |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.80000 | ¥145.80 |
| 10 | ¥115.76300 | ¥1,157.63 |
| 25 | ¥108.26400 | ¥2,706.60 |
| 119 | ¥99.19546 | ¥11,804.26 |
| 357 | ¥94.81700 | ¥33,849.67 |
| 595 | ¥93.19827 | ¥55,452.97 |


