USBR-A-S-F-O-VU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBR-A-S-F-O-VU

DigiKey Part Number
SAM10378-ND
Manufacturer
Manufacturer Product Number
USBR-A-S-F-O-VU
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USBR-A-S-F-O-VU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,547
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.90000¥23.90
50¥19.68140¥984.07
100¥15.54660¥1,554.66
500¥9.26180¥4,630.90
1,000¥8.18676¥8,186.76
2,000¥7.85599¥15,711.98
5,000¥7.20435¥36,021.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.