TS-127-T-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-127-T-A

DigiKey Part Number
SAM1112-27-ND
Manufacturer
Manufacturer Product Number
TS-127-T-A
Description
CONN HEADER VERT 27POS 2.54MM
Customer Reference
Detailed Description
27 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TS-127-T-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
27
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 215
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.05000¥41.05
10¥34.87000¥348.70
100¥29.63800¥2,963.80
500¥28.10256¥14,051.28
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 8814
Unit Price: ¥29.85000
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: ¥46.35000
CONN HEADER VERT 30POS 2.54MM
In-Stock: 50
Unit Price: ¥45.00000
CONN HEADER VERT 29POS 2.54MM
In-Stock: 141
Unit Price: ¥43.66000
CONN HEADER VERT 28POS 2.54MM
In-Stock: 142
Unit Price: ¥42.40000