
SS-127-TT-2 | |
|---|---|
DigiKey Part Number | 612-SS-127-TT-2-ND |
Manufacturer | |
Manufacturer Product Number | SS-127-TT-2 |
Description | CONN RCPT 27POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SS-127-TT-2 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.70000 | ¥29.70 |
| 10 | ¥25.26300 | ¥252.63 |
| 100 | ¥21.46920 | ¥2,146.92 |
| 500 | ¥19.16404 | ¥9,582.02 |
| 1,000 | ¥18.24977 | ¥18,249.77 |
| 5,000 | ¥17.64105 | ¥88,205.25 |









