TS-116-T-A | |
---|---|
DigiKey Part Number | SAM1112-16-ND |
Manufacturer | |
Manufacturer Product Number | TS-116-T-A |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | 16 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-116-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.45200 | ¥214.52 |
100 | ¥18.90160 | ¥1,890.16 |
500 | ¥16.06640 | ¥8,033.20 |
1,000 | ¥13.70368 | ¥13,703.68 |
5,000 | ¥12.46259 | ¥62,312.95 |