LCA701STR | |
---|---|
DigiKey Part Number | 5656-LCA701STR-ND - Tape & Reel (TR) 5656-LCA701STRCT-ND - Cut Tape (CT) 5656-LCA701STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA701STR |
Description | SSR RELAY SPST-NO 1.5A 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.08000 | ¥48.08 |
10 | ¥45.05700 | ¥450.57 |
25 | ¥40.04960 | ¥1,001.24 |
50 | ¥38.04600 | ¥1,902.30 |
100 | ¥36.04410 | ¥3,604.41 |
250 | ¥32.03920 | ¥8,009.80 |
500 | ¥30.03690 | ¥15,018.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.03443 | ¥28,034.43 |
3,000 | ¥27.53382 | ¥82,601.46 |