
TLH-030-0.50-G-D-K | |
|---|---|
DigiKey Part Number | 612-TLH-030-0.50-G-D-KTR-ND - Tape & Reel (TR) 612-TLH-030-0.50-G-D-KCT-ND - Cut Tape (CT) 612-TLH-030-0.50-G-D-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLH-030-0.50-G-D-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | TLH-030-0.50-G-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.056" (1.42mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.15000 | ¥34.15 |
| 10 | ¥29.03400 | ¥290.34 |
| 25 | ¥27.21320 | ¥680.33 |
| 50 | ¥25.91160 | ¥1,295.58 |
| 100 | ¥24.67440 | ¥2,467.44 |
| 250 | ¥23.12932 | ¥5,782.33 |
| 500 | ¥22.57164 | ¥11,285.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,450 | ¥18.85441 | ¥27,338.89 |
| 2,900 | ¥17.70325 | ¥51,339.43 |











